Filter Your Search
1 - 2 of 2 results
|
SI8622EC-B-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 2 | 5.5 V | 2.5 V | YES | R-PDSO-G8 | e3 | 2A | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-8 | compliant | Skyworks | ||
|
SI8622EC-B-IS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 2 | 5.5 V | 2.5 V | YES | R-PDSO-G8 | e3 | 2A | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-8 | compliant | Skyworks |