Filter Your Search
1 - 8 of 8 results
|
SI9108DN02
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 V | 13.5 V | 10 V | 2 A | YES | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, LCC-20 | compliant | ||||||||||
|
SI9108DN02-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 V | 13.5 V | 10 V | 2 A | YES | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, LCC-20 | compliant | ||||||||||
|
SI9108DN02-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 10 V | 13.5 V | 10 V | 2 A | YES | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | VISHAY SILICONIX | QCCJ, LDCC20,.4SQ | unknown | QLCC | 20 | EAR99 | 8542.39.00.01 | |||||
|
SI9108DJ02-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | NO | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SI9108DN02
Vishay Siliconix
|
Check for Price | No | No | Transferred | 100 mA | YES | 1 MHz | CURRENT-MODE | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICONIX INC | unknown | QLCC | 20 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SI9108DW
Vishay Siliconix
|
Check for Price | No | Transferred | 100 mA | YES | 1 MHz | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | SOP, SOP16,.4 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SI9108DW
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 mA | YES | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VISHAY INTERTECHNOLOGY INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SI9108DJ02-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 10 V | 13.5 V | 10 V | 2 A | NO | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.285 mm | 5.08 mm | VISHAY SILICONIX | DIP, | compliant | DIP | 14 | EAR99 | 8542.39.00.01 |