Filter Your Search
1 - 6 of 6 results
|
SI9110DY
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 48 V | 4 V | 120 V | 10 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY INTERTECHNOLOGY INC | SOIC-14 | unknown | Vishay | |||||||||||
|
SI9110DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
SI9110DY-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 48 V | 4 V | 120 V | 10 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY INTERTECHNOLOGY INC | SOIC-14 | unknown | Vishay | ||||||||
|
SI9110DY
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
SI9110DY-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 48 V | 4 V | 120 V | 10 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY SILICONIX | SOP, SOP14,.25 | unknown | Vishay | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||
|
SI9110DY
Vishay Siliconix
|
Check for Price | No | No | Transferred | 10 mA | YES | 1 MHz | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | unknown | Vishay | SOIC | 14 | EAR99 | 8542.39.00.01 |