Filter Your Search
1 - 6 of 6 results
|
SI9112DY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12 V | 80 V | 9 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE, SOIC-14 | compliant | Vishay | |||||||||
|
SI9112DY
Temic Semiconductors
|
Check for Price | Transferred | 12 V | 4 V | 80 V | 9 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
SI9112DY-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 80 V | 9 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY INTERTECHNOLOGY INC | SOIC-14 | compliant | Vishay | ||||||||
|
SI9112DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 12 V | 4 V | 80 V | 9 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
![]() |
SI9112DY-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 80 V | 9 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY SILICONIX | SOP, SOP14,.25 | unknown | Vishay | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||
![]() |
SI9112DY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 12 V | 80 V | 9 V | 250 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.95 mm | VISHAY SILICONIX | SOP, SOP14,.25 | unknown | Vishay | SOIC | 14 | EAR99 | 8542.39.00.01 |