Parametric results for: sieme under Circuit Breaker

Filter Your Search

1 - 10 of 11,957 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Siemens
Select parts from the table below to compare.
Compare
Compare
5SL6110-7
Siemens
$3.2211 Yes Active 400 V 60 V 10 A THERMAL CIRCUIT BREAKER TRIP 6 kA CE; CEBEC; TSE; VDE IP20; SEALED 45 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown SIEMENS
5SL6102-6
Siemens
$3.5447 Active 440 V 60 V 2 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6106-7
Siemens
$3.7885 Yes Active 400 V 60 V 6 A THERMAL CIRCUIT BREAKER TRIP 6 kA CE; CEBEC; TSE; VDE IP20; SEALED 45 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 74.5 mm 90.1 mm SIEMENS A G unknown SIEMENS
5SL6102-7
Siemens
$3.8001 Yes Active 440 V 60 V 2 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6116-6
Siemens
$4.1167 Yes Active 440 V 60 V 16 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL6101-7
Siemens
$4.3907 Yes Active 440 V 60 V 1 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown SIEMENS
5SL6104-7
Siemens
$4.3907 Yes Active 440 V 60 V 4 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
5SL4116-6
Siemens
$5.1761 Yes Active 400 V 72 V 16 A THERMAL CIRCUIT BREAKER TRIP 10 kA CE; CEBEC; DIN; EAC; IEC; IMQ; VDE IP20 55 °C -25 °C DIN RAIL 1 NO SNAP ON 18 mm 74.5 mm 90.1 mm SIEMENS A G unknown
5SY4116-6
Siemens
$5.7725 Yes Active 400 V 16 A STANDARD THERMAL CIRCUIT BREAKER SEALED BAT UNDER VOLTAGE RELEASE 10 kA CCC; CUL; EN; GOST; IMQ; UL; VDE IP20 45 °C -25 °C PANEL MOUNT 1 NO SCREW 18 mm 70 mm 90 mm SIEMENS A G unknown SIEMENS
5SY6116-6
Siemens
$5.9838 Yes Active 400 V 16 A THERMAL CIRCUIT BREAKER 5 kA CCC; CE; GOST; IMQ; UL; VDE SEALED 55 °C -25 °C DIN RAIL 1 NO SCREW 18 mm 90 mm 76 mm SIEMENS A G unknown HALOGEN FREE