Filter Your Search
1 - 10 of 1,521 results
|
S5460F
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | AND/NAND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S5406W883B
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 30 mA | 42 mA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N74LS51D
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 6 | YES | SOP | NO | TOTEM POLE | LS | AND-OR-INVERT GATE | TTL | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SIGNETICS CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/07004BCB
Signetics
|
Check for Price | Obsolete | 5 V | 7 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | S | INVERTER | TTL | 9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/04001BCC
Signetics
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 1 EXPANDABLE FUNCTION | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
S54LS21F
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
JM38510/30008BCA
Signetics
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-86833012X
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | QCCN | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
S54LS132F
Signetics
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | YES | LS | NAND GATE | TTL | 8 mA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
S54LS08W
Signetics
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 4 | 2 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 4 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |