Filter Your Search
1 - 2 of 2 results
|
SIL05-1A85-76L3K
Standex-Meder Electronics
|
Check for Price | Obsolete | 114 mW | 220 Ω | 1 A | 1 kV | 1 kV | 1 A | 500000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 23 mA | 3 V | 500 mV | 5 V | 1A@1000VAC | 1A@1000VDC | 1 ms | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 6.35 mm | 8.13 mm | 24.13 mm | 24.13mm x 6.35mm x 8.13mm | MEDER ELECTRONIC AG | compliant | EAR99 | 8536.49.00.50 | ||
|
SIL05-1A8576L3K
Standex-Meder Electronics
|
Check for Price | Obsolete | 114 mW | 220 Ω | 1 A | 1 kV | 1 kV | 1 A | 500000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 23 mA | 3 V | 500 mV | 5 V | 1A@1000VAC | 1A@1000VDC | 1 ms | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 6.35 mm | 8.13 mm | 24.13 mm | 24.13mm x 6.35mm x 8.13mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |