Filter Your Search
1 - 10 of 118 results
|
SIL12-1A72-71L
Standex-Meder Electronics
|
$2.2252 | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||
|
SIL12-1A72-71D
Standex-Meder Electronics
|
$2.6110 | Yes | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||
|
SIL12HR-1A72-71D
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 70 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12-1A75-72M
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 500 V | 500 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@500VAC | 0.5A@500VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12-1C90-73M
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 175 V | 175 V | 500 mA | SPDT | BBM | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@175VAC | 0.5A@175VDC | 150 mΩ | Random | 1 GΩ | 700 µs | 1.5 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12-1A85-78D3K
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 288 mW | 500 Ω | 1 A | 1 kV | 1 kV | 1 A | SPST | MBB | DRY REED RELAY | DC | 42 mA | 8.4 V | 1.8 V | 1A@1000VAC | 1A@1000VDC | 150 mΩ | Random | 100 GΩ | 1.1 ms | 100 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.35 mm | 8.13 mm | 24.13 mm | 24.13mm x 6.35mm x 8.13mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||
|
SIL12HR-1A72-73M
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 70 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12HR-1A72-73D
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 70 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12-1B90-71L
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 175 V | 175 V | 500 mA | SPST | BBM | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@175VAC | 0.5A@175VDC | 150 mΩ | Random | 1 GΩ | 700 µs | 1.5 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM B | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL12-1B90-74L
Standex-Meder Electronics
|
Check for Price | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 175 V | 175 V | 500 mA | SPST | BBM | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@175VAC | 0.5A@175VDC | 150 mΩ | Random | 1 GΩ | 700 µs | 1.5 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM B | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |