Filter Your Search
1 - 9 of 9 results
|
SIL2-6-20
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 200 Ω | SIL2 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
SIL2623-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SIL2-6-10
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 100 Ω | SIL2 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
SIL2623A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | 30 V | 3 A | 115 mΩ | |||||||||||||||||||||||||||||||||
|
SIL2-6-50
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 50 Ω | SIL2 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
SIL2-6-93
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 93 Ω | SIL2 | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SIL2-6-55
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 55 Ω | SIL2 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
SIL2-6-75
Rhombus Industries Inc
|
Check for Price | Active | 6 ns | 1 | NO | SIP | 75 Ω | SIL2 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
SIL2623-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | , | compliant | EAR99 | MCC | 30 V | 3 A | 180 mΩ |