Parametric results for: sim22212vdc under Other Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sim22212vdc
Select parts from the table below to compare.
Compare
Compare
SIM22212VDC
ELESTA GmbH
Check for Price Contact Manufacturer 12 V 140 Ω 100000 Cycle(s) 4PST-2NO/2NC LATCHED DC 9 V 1.2 V 100 mΩ Random 100 MΩ 8 ms 4 ms TUV; UL AC/DC Silver Tin Oxide GOLD 10 SOLDER 12.5 mm 26.2 mm 36.1 mm 36.1mm x 12.5mm x 26.2mm 0.002900685801371603 inch ELESTA GMBH compliant EAR99