Filter Your Search
1 - 10 of 603 results
|
EB43K12SGFX15
Vishay Dale
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 2.035 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||
|
EB61-S2R0660W
Vishay Dale
|
Check for Price | Active | 12 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.61 inch | 1.555 inch | 0.12 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EB65D18SGFX15
Vishay Dale
|
Check for Price | Active | 36 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.055 inch | 0.115 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB623R18SGFW15
Vishay Dale
|
Check for Price | Active | 36 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.365 inch | 0.74 inch | 2.535 inch | 0.18 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EB433R15SGXS15
Vishay Dale
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.74 inch | 2.335 inch | 0.18 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EB614R35SGXS15
Vishay Dale
|
Check for Price | Active | 70 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 5.18 inch | 0.18 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EB65K36SGY15
Vishay Dale
|
Check for Price | Active | 72 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 5.305 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EB63-S0E2860X
Vishay Dale
|
Check for Price | Active | 56 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYESTER | NOT APPLICABLE | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | UL | -65 °C | 125 °C | PREASSEM CONN | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | MOUNTING FLANGE | ONE | 30u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 4.305 inch | 0.2 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
EB633R49SGXFS15
Vishay Dale
|
Check for Price | Active | 98 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.365 inch | 0.74 inch | 6.93 inch | 0.18 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EB411R65SGFW15
Vishay Dale
|
Check for Price | Obsolete | 130 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.365 inch | 0.74 inch | 6.76 inch | 0.12 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 |