Filter Your Search
1 - 10 of 1,057,684 results
|
FYLS-0603UWC
Foryard
|
$0.0401 | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||||
|
OSW50603C1E
OptoSupply Limited
|
$0.0448 | Yes | Contact Manufacturer | WHITE | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 120 deg | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||
|
KP-1608SYCK
Kingbright
|
$0.0462 | Yes | Yes | Active | SUPER BRIGHT YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | 8541.40.20.00 | Kingbright | |||||||||
|
KP-2012SYCK
Kingbright
|
$0.0465 | Yes | Yes | Active | SUPER BRIGHT YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT CORP | unknown | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | Kingbright | |||||
|
LL-R3528WC-W2-1D
Lucky Light Electronics Co Ltd
|
$0.0495 | Yes | Contact Manufacturer | WHITE | 25 mA | 1 | YES | SURFACE MOUNT | 1400.0 mcd | 120 deg | DIFFUSED YELLOW | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.4 mm | 1.9 mm | 2.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ROHS COMPLIANT, PLASTIC, SMT, 1411, LCC-2 | 8541.40.20.00 | ||||||||||||
|
VLMW41S1T1-5K8L-08
Vishay Intertechnologies
|
$0.0579 | Yes | Active | WHITE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 267.5 mcd | 120 deg | White | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | GREEN, PLASTIC, SMD, LCC-2 | Vishay | |||||||||
|
LTW-C193US5
Lite-On Semiconductor Corporation
|
$0.0598 | Yes | Yes | Active | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 49.5 mcd | 130 deg | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 400 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | GREEN PACKAGE-2 | 8541.40.20.00 | Lite-On | ||||||||
|
WW-WIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0599 | Yes | Contact Manufacturer | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 650.0 mcd | 120 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 2 | TR | RECTANGULAR | 1.65 mm | 700 µm | 1.2 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | |||||||||||||
|
OVS-0601
SPC Multicomp
|
$0.0720 | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 340.0 mcd | 140 deg | DIFFUSED YELLOW | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 600 µm | 1 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | SMD, 2 PIN | 8541.40.20.00 | ||||||||||||||
|
VLMW41R1T1-7K8L-08
Vishay Intertechnologies
|
$0.0745 | Yes | Active | WHITE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 233.5 mcd | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | White | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Vishay |