Filter Your Search
1 - 10 of 47 results
|
STBR1508B2Y-TR
STMicroelectronics
|
$1.0913 | Active | 15 A | 1.09 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 200 A | 1 | 800 V | R-PSSO-G2 | AEC-Q101; IEC-60664-1 | 175 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
KBP2M
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 2 A | 1.1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 55 A | 1 | 1 kV | R-PSIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | |||||||||||||
|
RGPP30A
Varo Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 150 A | 1 | 50 V | O-PALF-W2 | e0 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
RGPP30M
Varo Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 150 A | 1 | 1 kV | O-PALF-W2 | e0 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SKKE212/16H2
SEMIKRON
|
Check for Price | Active | 213 A | 1.4 V | 9 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.5 kA | 1 | 1.6 kV | R-XUFM-X3 | IEC-60747-1; UL RECOGNIZED | 135 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | MODULE-3 | |||||||||
|
GS1002FL-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1 A | 1.1 V | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GS1002FL-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1 A | 1.1 V | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GS1008FL-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1 A | 1.1 V | 1 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RGPP30K
Varo Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 150 A | 1 | 800 V | O-PALF-W2 | e0 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
GS1004FL-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1 A | 1.1 V | 1 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |