Filter Your Search
1 - 2 of 2 results
|
SIP1759DH-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 V | 3.3 V | 5.5 V | 1.6 V | 100 mA | YES | DOUBLER INVERTER | 1.8 MHz | ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 VOLT | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | 1 | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | MSOP-10 | unknown | Vishay | |||||
|
SIP1759DH-T1-E3
Vishay Siliconix
|
Check for Price | Active | 2 V | 3.3 V | 5.5 V | 1.6 V | 100 mA | YES | DOUBLER INVERTER | 1.8 MHz | ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 VOLT | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | 1 | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VISHAY SILICONIX | TSSOP, TSSOP10,.19,20 | unknown | Vishay | EAR99 | 8542.39.00.01 | Battery Charge Controller |