Filter Your Search
1 - 10 of 11,240 results
|
RLR42C15R8FR
Sixnet
|
Check for Price | Contact Manufacturer | 15.8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 1.14 mm | 38.1 mm | 8.08 mm | 17.48 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC60J68R1BS
Sixnet
|
Check for Price | Obsolete | 68.1 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 300 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC65J3650DS
Sixnet
|
Check for Price | Obsolete | 365 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC70J1262BS
Sixnet
|
Check for Price | Obsolete | 12.6 kΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 500 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC60J9761FS
Sixnet
|
Check for Price | Obsolete | 9.76 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 300 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC65J1501FS
Sixnet
|
Check for Price | Obsolete | 1.5 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR20C1271FR
Sixnet
|
Check for Price | Contact Manufacturer | 1.27 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 810 µm | 38.1 mm | 3.51 mm | 11.43 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||
|
RNC60J9420BS
Sixnet
|
Check for Price | Obsolete | 942 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 300 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC60J1292BS
Sixnet
|
Check for Price | Contact Manufacturer | 12.9 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 640 µm | 8.1 mm | 3.18 mm | 9.53 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC55J82R5FS
Sixnet
|
Check for Price | Obsolete | 82.5 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 200 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |