Filter Your Search
1 - 2 of 2 results
|
SJ-S-112DMH
Sanyou Relays
|
Check for Price | Contact Manufacturer | 12 V | 450 mW | 320 Ω | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 9 V | 600 mV | 15.6 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||
|
SJ-S-112DMH-F
Sanyou Relays
|
Check for Price | Contact Manufacturer | 12 V | 450 mW | 320 Ω | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 9 V | 600 mV | 15.6 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 |