Filter Your Search
1 - 5 of 5 results
|
SK100DA060D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 5 | 1 | 100 | 3 µs | 620 W | 620 W | SWITCHING | SILICON | 15 µs | 2 µs | 2 V | R-PUFM-X5 | e2 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.29.00.95 | ||
|
SK100DAL100D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 A | NPN | NO | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | 11 | 1 | 100 | 3 µs | 800 W | 800 W | SWITCHING | SILICON | 18 µs | 3 µs | 2.5 V | R-PUFM-X11 | e2 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X11 | compliant | EAR99 | 8541.29.00.95 | ||
|
SK100DA120D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 A | NPN | NO | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | 5 | 1 | 75 | 3 µs | 800 W | 800 W | SWITCHING | SILICON | 18 µs | 3 µs | 2.5 V | R-PUFM-X5 | e2 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.29.00.95 | ||
|
SK100DA100D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 A | NPN | NO | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | 5 | 1 | 100 | 3 µs | 800 W | 800 W | SWITCHING | SILICON | 18 µs | 3 µs | 2.5 V | R-PUFM-X5 | e2 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.29.00.95 | ||
|
SK100DAL120D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 A | NPN | NO | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | 11 | 1 | 75 | 3 µs | 800 W | 800 W | SWITCHING | SILICON | 18 µs | 3 µs | 3 V | R-PUFM-X11 | e2 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X11 | compliant | EAR99 | 8541.29.00.95 |