Filter Your Search
1 - 1 of 1 results
![]() |
SKY72300-362
Skyworks Solutions Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | PHASE LOCKED LOOP | IT IS ALSO AVAILABLE IN DIVIDE RATIO 32 TO 543 IN INTEGER-N MODE | 1 | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN | 4 X 4 MM, ROHS COMPLIANT, QFN-24 | 24 | unknown | 5A991.G | 8542.39.00.01 | Skyworks |