Filter Your Search
1 - 10 of 1,270 results
|
SL28SRC01BZI
Silicon Laboratories Inc
|
$2.5622 | Yes | Obsolete | YES | CMOS | Not Qualified | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | SILICON LABORATORIES INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | 5 mm | 100 MHz | TSSOP | TSSOP16,.25 | 14.318 MHz | 1.2 mm | 40 mA | 3.465 V | 3.135 V | 3.3 V | INDUSTRIAL | 4.4 mm | CLOCK GENERATOR, OTHER | ||||||||||||||||||
|
SL287A5R1JABTR2
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 5.1 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 5 % | 5 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||
|
SL287A5R1JABTRX
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 5.1 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 5 % | 5 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||
|
SL28EB740AZIT
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | CMOS | Not Qualified | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | SILICON LABORATORIES INC | TSSOP | LEAD FREE, MO-153EE, TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | 14 mm | 166.67 MHz | TSSOP | 25 MHz | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | INDUSTRIAL | 6.1 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | |||||||||||||||||||||||
|
SL287C102JAB
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 1 nF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 5 % | 5 % | 500 V | 2012 | X7R | 15% ppm/°C | WIRE | ||||||||||||||||||||||||||
|
SL287A151KABTR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 150 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 10 % | 10 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||
|
SL287A1R5KABT
Kyocera AVX Components
|
Check for Price | No | Active | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | 5.08 mm | AVX CORP | , 2012 | unknown | EAR99 | 5.08 mm | 3.175 mm | 1.5 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 10 % | 10 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||||
|
SL28EB717ALI
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | CMOS | Not Qualified | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | SILICON LABORATORIES INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | 6 mm | 166.67 MHz | HVQCCN | 25 MHz | 800 µm | 3.465 V | 3.135 V | 3.3 V | INDUSTRIAL | 6 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | ||||||||||||||||||||||
|
SL287A3R9KABTR2
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 3.9 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 10 % | 10 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||
|
SL287A2R2KABTR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 5.08 mm | AVX CORP | , 2012 | not_compliant | EAR99 | 5.08 mm | 3.175 mm | 2.2 pF | CERAMIC CAPACITOR | CERAMIC | 5.08 mm | Yes | 10 % | 10 % | 500 V | 2012 | C0G | 30ppm/Cel ppm/°C | WIRE |