Filter Your Search
1 - 6 of 6 results
|
SLB1570
APEM Inc
|
$1.2200 | Yes | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 5 | SP5T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | .3A@125VAC | .3A@30VDC | 300 mA | 125 V | 500VRMS V | 100 MΩ | 3.14 N | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | BRASS | SILVER | BRASS | STEEL | PHENOLIC | 7 | EPOXY TERMINAL SEALED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | SOLVENT | 0.197 inch | 5 mm | 7.5 mm | 22 mm | 0.11 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | |||||||||
|
SLB1570R
APEM Inc
|
$1.5190 | Yes | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 5 | SP5T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | .3A@125VAC | .3A@30VDC | 300 mA | 125 V | 500VRMS V | 100 MΩ | 3.14 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | SILVER | STEEL | PHENOLIC | 9 | EPOXY TERMINAL SEALED | WAVE | NO | Silver (Ag) | SOLDER | SOLVENT | 0.197 inch | 7.5 mm | 5 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | |||||||||||||
|
SLB15MW
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | 8541.40.80.00 | Green | 25 mA | 2.1 V | NO | DIFFUSED WHITE | 8 mm | 563 nm | ||||||||||||||||||||||||||||||||||||||||||
|
SLB15VW
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | 8541.40.80.00 | Red | 20 mA | 2 V | NO | DIFFUSED WHITE | 8 mm | 650 nm | ||||||||||||||||||||||||||||||||||||||||||
|
SLB15DW
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | 8541.40.80.00 | Amber | 20 mA | 2 V | NO | DIFFUSED WHITE | 8 mm | 610 nm | ||||||||||||||||||||||||||||||||||||||||||
|
SLB15YW
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | 8541.40.80.00 | Yellow | 20 mA | 2.1 V | NO | DIFFUSED WHITE | 8 mm | 585 nm |