Filter Your Search
1 - 4 of 4 results
|
SLCF2GBJI-F
Simple Tech Inc
|
Check for Price | Obsolete | ATA-4; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.4 mm | 36.4 mm | 42.8 mm | SIMPLE TECH INC | PC CARD TYPE1-50 | unknown | 8542.31.00.01 | ||
|
SLCF2GBJI
Simple Tech Inc
|
Check for Price | Obsolete | ATA-4; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.4 mm | 36.4 mm | 42.8 mm | SIMPLE TECH INC | PC CARD TYPE1-50 | unknown | 8542.31.00.01 | ||
|
SLCF2GBJI-F
STEC Inc
|
Check for Price | Contact Manufacturer | ATA-4; PCMCIA | 16 | NO | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | INDUSTRIAL | R-XDMA-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | DUAL | 3.4 mm | 36.4 mm | 42.8 mm | STEC INC | , | unknown | 8542.31.00.01 | |||
|
SLCF2GBJI
STEC Inc
|
Check for Price | Contact Manufacturer | ATA-4; PCMCIA | 16 | NO | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | INDUSTRIAL | R-XDMA-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | DUAL | 3.4 mm | 36.4 mm | 42.8 mm | STEC INC | , | unknown | 8542.31.00.01 |