Filter Your Search
1 - 10 of 83 results
|
CTSLF0628TF-220M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 104 mΩ | 20 % | YES | 1 kHz | 1.3 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSLF0628T-150M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 74.5 mΩ | 20 % | YES | 1 kHz | 1.4 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSLF0628T-6R8M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 35.4 mΩ | 20 % | YES | 1 kHz | 2.2 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SLF0628T-330M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 148 mΩ | 20 % | YES | 1 kHz | 1.1 A | FERRITE | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PCSLF0628-101M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 430 mΩ | 20 % | YES | 1 kHz | 420 mA | 2424 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 2424 | |||||||||||
|
PCSLF0628-330M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 148 mΩ | 20 % | YES | 1 kHz | 690 mA | 2424 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 2424 | |||||||||||
|
SLF0628T-4R7M-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 28.4 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SLF0625T-220M-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 122 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CTSLF0645TF-150N
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 50 mΩ | 40 % | YES | 100 kHz | 1.3 A | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | CENTRAL TECHNOLOGIES | compliant | CHIP | ||||||||
|
SLF0628T-6R8M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 35.4 mΩ | 20 % | YES | 100 kHz | 1.5 A | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 6 mm | 6 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 2424 |