Filter Your Search
1 - 1 of 1 results
|
SLF10145T-151MR79-H
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 150 µH | 350 mΩ | 20 % | YES | 1 kHz | 810 mA | Ferrite | 4040 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10.1 mm | 10.1 mm | TDK CORP | 0404 | unknown | EAR99 | 8504.50.80.00 | TDK |