Filter Your Search
1 - 10 of 30 results
|
SLF12555T-220M2R3-PF
TDK Corporation
|
$0.7745 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 33.8 mΩ | 20 % | YES | 1 kHz | 3.4 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12555T-680M1R3-PF
TDK Corporation
|
$0.9600 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 68 µH | 83.2 mΩ | 20 % | YES | 1 kHz | 2.2 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12555T-470M1R6-PF
TDK Corporation
|
$0.9864 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 61.8 mΩ | 20 % | YES | 1 kHz | 2.5 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12555T-221MR72-PF
TDK Corporation
|
$1.1831 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 270 mΩ | 20 % | YES | 1 kHz | 1.2 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12555T-330M1R9-PF
TDK Corporation
|
$1.2460 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 41.5 mΩ | 20 % | YES | 1 kHz | 3.1 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12555T-102MR34
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||
|
SLF12555T-471MR49-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 520 mΩ | 20 % | YES | 1 kHz | 880 mA | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12555T-152MR29
TDK Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 1.73 Ω | 20 % | YES | 1 kHz | 480 mA | FERRITE | 4949 | HIGH CURRENT INDUCTOR | 1 | YES | e0 | 90 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF12555T-331MR59-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 410 mΩ | 20 % | YES | 1 kHz | 1 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12555T-151MR88
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | TDK |