Filter Your Search
1 - 3 of 3 results
|
SLF12565T-101M1R6-PF
TDK Corporation
|
$0.6627 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 123 mΩ | 20 % | YES | 1 kHz | 1.9 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SLF12565T-101M1R6
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||||
|
SLF12565T-101M1R6-H
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 123 mΩ | 20 % | YES | 1 kHz | 1.9 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |