Filter Your Search
1 - 1 of 1 results
|
SLF12575T-680M2R0-H
TDK Corporation
|
Check for Price | End Of Life | GENERAL PURPOSE INDUCTOR | 68 µH | 77.8 mΩ | 20 % | YES | 1 kHz | 2.4 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.5 mm | 12.5 mm | 12.5 mm | TDK CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | TDK |