Filter Your Search
1 - 10 of 92 results
|
SLF7032T-681MR16-2
TDK Corporation
|
$0.4001 | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 3.15 Ω | 20 % | YES | 1 kHz | 160 mA | FERRITE | 2828 | HIGH CURRENT INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | 2828 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7032T-331MR22-2
TDK Corporation
|
$0.4001 | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.67 Ω | 20 % | YES | 1 kHz | 220 mA | FERRITE | 2828 | HIGH CURRENT INDUCTOR | 1 | YES | 85 °C | -20 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | 2828 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
SLF7032T-102MR13-2
TDK Corporation
|
$0.4001 | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||||||
|
SLF7032T-4R7M1R7-2PF
TDK Corporation
|
$0.4960 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 20 % | YES | 100 kHz | 1.7 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF7032T-331MR22-2PF
TDK Corporation
|
$0.5388 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 1.67 Ω | 20 % | YES | 100 kHz | 220 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF7032T-101MR45-2PF
TDK Corporation
|
$0.5507 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 450 mΩ | 20 % | YES | 100 kHz | 450 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF7032T-220MR96-2PF
TDK Corporation
|
$0.5524 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 20 % | YES | 100 kHz | 960 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF7032T-100M1R4-2PF
TDK Corporation
|
$0.5533 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 53 mΩ | 20 % | YES | 100 kHz | 1.4 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF7032T-3R3M1R9-2PF
TDK Corporation
|
$0.5937 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 23 mΩ | 20 % | YES | 100 kHz | 1.9 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF7032T-150M1R1-2PF
TDK Corporation
|
$0.6112 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 75 mΩ | 20 % | YES | 100 kHz | 1.1 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |