Filter Your Search
1 - 3 of 3 results
|
SLF7032T-330MR75-2PF
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 33 µH | 160 mΩ | 20 % | YES | 100 kHz | 750 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF7032T-330MR75-2-2PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 160 mΩ | 20 % | 750 mA | Ferrite | 2828 | YES | 85 °C | -20 °C | Magnetically Shielded | SMT | TR | 3.2 mm | 7 mm | 7 mm | TDK CORP | 2828 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SLF7032T-330MR75-2
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |