Filter Your Search
1 - 1 of 1 results
|
SLR1075-221KEC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 215 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 67 A | 36 MHz | Ferrite | 4132 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.4 mm | 10.4 mm | 8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |