Filter Your Search
1 - 10 of 14 results
|
SLS220PC04
TE Connectivity
|
$2.3140 | Yes | Obsolete | THROUGH HOLE-STRAIGHT | UL | 60 °C | -10 °C | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | BLACK | 0.197 inch | POLYBUTYLENE TEREPHTHALATE | SLIDE | 10.2108 mm | 7.0104 mm | 13.589 mm | COPPER ALLOY | SILVER | 0.25A@125VAC | 250 mA | 150 mA | 0.15A@12VDC | 0.06 mΩ | BREAK-BEFORE-MAKE | 125 V | 12 V | 700VAC V | 10000 Cycle(s) | COPPER ALLOY | SILVER OVER NICKEL | STEEL | 500 MΩ | 2 | 6 | HORIZONTAL | SLIDE SWITCH | 0.11 inch | SOLDER | |||||||||||||||||||||
|
SLS22004
TE Connectivity
|
$5.5709 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLS227M420S1A5Q40K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 420 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 40 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS228M160S1A5T45K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 2.2 mF | 160 V | 2.9 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 35 mm | 45 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS227M450S1A5Q45K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 450 V | 870 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 45 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS227M420S1A5S25K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 420 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 30 mm | 25 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS228M220S1A5T50K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 2.2 mF | 220 V | 2.95 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 35 mm | 50 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS227M400S1A5Q40K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 400 V | 850 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 40 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS228M160S1A5S50K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 2.2 mF | 160 V | 2.9 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 30 mm | 50 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||||||||||||
|
SLS228M200S1A5T45K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 2.2 mF | 200 V | 2.63 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 35 mm | 45 mm | TEAPO ELECTRONIC CORP | unknown | EAR99 | 8532.22.00.40 | , |