Filter Your Search
1 - 2 of 2 results
|
SM3-018G
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 50 mΩ | 2 % | YES | 10 MHz | 1.558 A | 2.5 GHz | PHENOLIC | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SM3-018GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 50 mΩ | 2 % | YES | 10 MHz | 1.558 A | 2.5 GHz | PHENOLIC | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |