Filter Your Search
1 - 3 of 3 results
|
PSM3-221K
Ohmite Mfg Co
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 800 mΩ | 10 % | YES | 4 MHz | 240 mA | 60 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SM3-221K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 800 mΩ | 10 % | YES | 4 MHz | 509 mA | 60 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | 1210 | |||
|
SM3-221KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 800 mΩ | 10 % | YES | 4 MHz | 509 mA | 60 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |