Filter Your Search
1 - 10 of 21 results
|
SM320C31HFGM33
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 1024 | 32 | 24 | 33.33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK132,2.0SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 2.92 mm | 24.19 mm | 24.19 mm | TEXAS INSTRUMENTS INC | GQFF, TPAK132,2.0SQ,25 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SM320C31GFAM33
Rochester Electronics LLC
|
Check for Price | Active | 32 | 24 | 33.33 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P141 | 125 °C | -55 °C | 141 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 26.93 mm | 26.93 mm | ROCHESTER ELECTRONICS LLC | PGA-141 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
![]() |
SM320C31GFAM50
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 32 | 2000 | 32 | 24 | 50 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 500 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | SPGA, SPGA141,19X19 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 141 | 1987-01-01 | |||
|
SM320C31TBM33
Texas Instruments
|
Check for Price | Obsolete | 32 | 1024 | 32 | 24 | 33.33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.5 V | 4.5 V | MILITARY | S-XUUC-N132 | Not Qualified | 125 °C | -55 °C | 132 | UNSPECIFIED | DIE | TAB,244PIN | SQUARE | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, TAB,244PIN | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
![]() |
SM320C31HFGS60
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 2048 | 32 | 24 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -55 TO 105 OPERATING CASE TEMPERATURE | YES | NO | FLOATING POINT | MULTIPLE | YES | 475 mA | 5.25 V | 4.75 V | OTHER | S-CQFP-F132 | Not Qualified | 105 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | SPGA141,19X19 | SQUARE | FLATPACK, GUARD RING | FLAT | 640 µm | QUAD | 2.92 mm | 24.19 mm | 24.19 mm | TEXAS INSTRUMENTS INC | GQFF, SPGA141,19X19 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | ||||||||||
![]() |
SM320C31HFGM40
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 2000 | 32 | 24 | 40 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 400 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK132,2.0SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 640 µm | QUAD | 2.92 mm | 24.19 mm | 24.19 mm | TEXAS INSTRUMENTS INC | GQFF, TPAK132,2.0SQ,25 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | QFP | 132 | 1987-01-01 | |||
|
SM320C31GFM27
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 2048 | 32 | 24 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | NO | 250 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA141,19X19 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, SPGA141,19X19 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SM320C31GFAM40
Rochester Electronics LLC
|
Check for Price | Active | 32 | 24 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | 125 °C | -55 °C | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-141 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
SM320C31GFAM33
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 1024 | 32 | 24 | 33.33 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 26.93 mm | 26.93 mm | TEXAS INSTRUMENTS INC | IPGA, SPGA141,19X19 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
![]() |
SM320C31GFAM40
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 1024 | 32 | 24 | 40 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 400 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | SPGA, SPGA141,19X19 | not_compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 141 |