Filter Your Search
1 - 1 of 1 results
|
SM320F28335GHHAEP
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 69632 | 34816 | C28X | 32 | 20 | 150 MHz | 3 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 8 | 5 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | MILITARY | S-PBGA-B179 | e0 | 1 | 125 °C | -55 °C | 235 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 |