Parametric results for: sm320f28335ptpmep under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm320f28335ptpmep
Select parts from the table below to compare.
Compare
Compare
SM320F28335PTPMEP
Texas Instruments
$47.9947 Yes Yes Active 32 69632 17408 C28X 32 16 100 MHz 13 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES NO MULTIPLE YES 6 8 16 16 YES FLASH 315 mA 1.89 V 1.71 V MILITARY S-PQFP-G176 Not Qualified e4 4 125 °C -55 °C 235 176 PLASTIC/EPOXY HLFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP HLFQFP, QFP176,1.0SQ,20 176 compliant 3A001.A.2.C 8542.31.00.01 Texas Instruments