Filter Your Search
1 - 10 of 38 results
|
SM3-391M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 20 % | YES | 4 MHz | 372 mA | 47 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
SM3-392FLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 9.5 Ω | 1 % | YES | 1 MHz | 148 mA | 12 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
SM3-392KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 9.5 Ω | 10 % | YES | 1 MHz | 148 mA | 12 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
SM3-391GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 2 % | YES | 4 MHz | 372 mA | 47 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 1311 | |||
|
SM3-390JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 170 mΩ | 5 % | YES | 10 MHz | 1.104 A | 320 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SM3-391K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 10 % | YES | 4 MHz | 372 mA | 47 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
SM3-391MLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 20 % | YES | 4 MHz | 372 mA | 47 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
SM3-392JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 9.5 Ω | 5 % | YES | 1 MHz | 148 mA | 12 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SM3-391FLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 1 % | YES | 4 MHz | 372 mA | 47 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
SM3-390J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 170 mΩ | 5 % | YES | 10 MHz | 1.104 A | 320 MHz | POWDERED IRON | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |