Filter Your Search
1 - 1 of 1 results
|
SM470R1B1MPGES
Texas Instruments
|
$271.3882 | Yes | Yes | End Of Life | 32 | 60 MHz | 1048576 | 65536 | ARM7 | 10 MHz | 93 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MINIMUM 1.71V AT 48 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 12 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 3.3 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | compliant | 3A001.A.2.A | 8542.31.00.01 | Texas Instruments |