Filter Your Search
1 - 2 of 2 results
|
SM806035UMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 875 MHz | 875 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 3.3V NOM SUPPLY | 8 mA | 2.625 V | 2.375 V | INDUSTRIAL | R-PQCC-N24 | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | ||
|
SM806035UMG
Microchip Technology Inc
|
Check for Price | Yes | Active | 875 MHz | 875 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 3.3V NOM SUPPLY | 8 mA | 2.625 V | 2.375 V | INDUSTRIAL | R-PQCC-N24 | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant |