Filter Your Search
1 - 1 of 1 results
|
SM806036UMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 875 MHz | 875 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 3.3V NOM SUPPLY | 8 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PQCC-N48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant |