Filter Your Search
1 - 4 of 4 results
|
SM840001KA
Microchip Technology Inc
|
Check for Price | Yes | Active | 26.5625 MHz | 226.66 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES WITH 3.3V | 2.625 V | 2.375 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | GREEN, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SM840001KATR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26.5625 MHz | 226.66 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES WITH 3.3V | 2.625 V | 2.375 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
SM840001KATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 26.5625 MHz | 226.66 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES WITH 3.3V | 2.625 V | 2.375 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
SM840001KA-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 26.5625 MHz | 226.66 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES WITH 3.3V | 2.625 V | 2.375 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | GREEN, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 |