Parametric results for: smbj33ca trtb under Transient Suppressors

Filter Your Search

1 - 10 of 291 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj33ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ33CA
Diotec Semiconductor AG
$0.0554 Yes Active 5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
SMBJ33CA-E3/52
Vishay Intertechnologies
$0.0811 Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 40.6 V 600 W 33 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMBJ33CA_R2_00001
PanJit Semiconductor
$0.0866 Yes Yes Active SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 42.2 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMBJ33CA-13-F
SPC Multicomp
$0.1005 Active SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMBJ33CA-AQ
Diotec Semiconductor AG
$0.1148 Yes Active 53.3 V 1 µA 5 W 38.7 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-12
SMBJ33CA-AT/TR7
YAGEO Corporation
$0.1237 Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMBJ33CA-AU_R1_000A1
PanJit Semiconductor
$0.1242 Yes Active SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 42.2 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ33CA
Bourns Inc
$0.1485 Yes Yes Active 5 W 39.45 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 40.6 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ33CA-13-F
Diodes Incorporated
$0.1507 No Yes Active 53.3 V 5 W 39.45 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.2 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB
SMBJ33CA-AT/TR13
YAGEO Corporation
$0.1529 Yes Active 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29