Filter Your Search
1 - 2 of 2 results
|
SMG5025-221K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 950 mΩ | 10 % | YES | 7.9 MHz | 620 mA | 135 MHz | NON-MAGNETIC | 33 | 5025 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 5.84 mm | 12.95 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SMG5025-221KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 950 mΩ | 10 % | YES | 7.9 MHz | 620 mA | 135 MHz | NON-MAGNETIC | 33 | 5025 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5.84 mm | 12.95 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |