Filter Your Search
1 - 2 of 2 results
|
SMG8527-221K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 230 mΩ | 10 % | YES | 7.9 MHz | 1.37 A | 122 MHz | NON-MAGNETIC | 33 | 8828 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.37 mm | 22.35 mm | 7.11 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SMG8527-221KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 230 mΩ | 10 % | YES | 7.9 MHz | 1.37 A | 122 MHz | NON-MAGNETIC | 33 | 8828 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 7.37 mm | 22.35 mm | 7.11 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |