Filter Your Search
1 - 1 of 1 results
|
SMI36-24-N-ST
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 1.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89.4 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | 36 W | R-XXMA-X | CCC, CE, FCC, PSE, RCM, UKCA, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 35.3 mm | 78.5 mm | CUI INC | MODULE | compliant | CUI Inc. |