Filter Your Search
1 - 2 of 2 results
![]() |
SMJ320C6701GLPW14
Texas Instruments
|
$652.6119 | Yes | No | Active | 32 | 16384 | 32 | 22 | 140.84 MHz | 2 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -55 TO 115 OPERATING CASE TEMPERATURE | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 4 | 4 | FLASH | 1.99 V | 1.81 V | OTHER | S-CBGA-B429 | Not Qualified | e0 | 115 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
SMJ320C6701GLPW14-SP
Texas Instruments
|
Check for Price | Obsolete | 32 | 16384 | YES | CMOS | FLOATING POINT | S-XBGA-B429 | Not Qualified | 38535V;38534K;883S | 429 | CERAMIC | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | BGA, BGA429,21X21,50 | unknown | 8542.31.00.01 |