Filter Your Search
1 - 4 of 4 results
|
SMJ320MCM42CHFNL33
Texas Instruments
|
Check for Price | Obsolete | 32 | 31 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | FLOATING POINT | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-F408 | Not Qualified | 70 °C | 408 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 4.45 mm | 67.31 mm | 67.31 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, | 408 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SMJ320MCM42CHFNL40
Texas Instruments
|
Check for Price | Obsolete | 32 | 31 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F408 | Not Qualified | 70 °C | 408 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 4.45 mm | 67.31 mm | 67.31 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, | 408 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SMJ320MCM42CHFNM33
Texas Instruments
|
Check for Price | Obsolete | 32 | 31 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | FLOATING POINT | 5.5 V | 4.5 V | MILITARY | S-CQFP-F408 | Not Qualified | 125 °C | -55 °C | 408 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 4.45 mm | 67.31 mm | 67.31 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, | 408 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SMJ320MCM42CHFNM40
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 262144 | 32 | 31 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | NO | 1.5 A | 5.25 V | 4.75 V | MILITARY | S-CQFP-F408 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 408 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK408,4.0SQ,25 | SQUARE | FLATPACK | FLAT | 650 µm | QUAD | 4.45 mm | 67.31 mm | 67.31 mm | TEXAS INSTRUMENTS INC | QFP | QFF, TPAK408,4.0SQ,25 | 408 | not_compliant | 3A991.A.2 | 8542.31.00.01 |