Filter Your Search
1 - 2 of 2 results
|
SML32-221J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1 Ω | 5 % | YES | 7.96 MHz | 455 mA | 75 MHz | POWDERED IRON | 30 | 1311 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | ||||
|
SML32-221JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1 Ω | 5 % | YES | 7.96 MHz | 455 mA | 75 MHz | POWDERED IRON | 30 | 1311 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant |