Filter Your Search
1 - 4 of 4 results
|
SML50A19R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 18.5 A | 240 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | ||||
|
SML50A19
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 18.5 A | 240 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | ||||
|
SML50A19
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 18.5 A | 240 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | |||||
|
SML50A19R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 18.5 A | 240 mΩ | 1210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 |