Filter Your Search
1 - 3 of 3 results
|
SMM02040C2213FB300
Vishay Intertechnologies
|
$0.0722 | Yes | Active | 221 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||
|
SMM02040C2213FB000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 221 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | ||||
|
SMM0204-MS150221K1%M3
Vishay Draloric
|
Check for Price | Yes | Obsolete | 221 kΩ | 1 % | 250 mW | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | SMM0204/MS1 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | MAGAZINE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | MELF | compliant |