Filter Your Search
1 - 2 of 2 results
|
SMP2512-221K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 400 mΩ | 10 % | YES | 7.9 MHz | 1 A | Ferrite | 2512 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.54 mm | 6.225 mm | 2.41 mm | GOWANDA ELECTRONICS CORP | 2510 | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SMP2512-221KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 400 mΩ | 10 % | YES | 7.9 MHz | 1 A | Ferrite | 2512 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2.54 mm | 6.225 mm | 2.41 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |